The NLAST4052DT from Onsemi is a logic IC with 16 terminals and 1 function. It operates within a temperature range of -55°C to 125°C and is available in a TSSOP-16 package. The device has a nominal supply voltage of 3V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 2.5V. It also features a negative supply voltage of -3V and supports 4 channels.
Sign in to ask questions about the Onsemi NLAST4052DT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAST4052DT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Number of Channels | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NLAST4052DT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.