
Onsemi NLAST4052DTR2 technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Throw Configuration | SP4T |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST4052DTR2 to view detailed technical specifications.
No datasheet is available for this part.