
The NLAST4052QSR is a dual SP4T multiplexer/demultiplexer from Onsemi, featuring a -3db bandwidth of 140MHz and an on-state resistance of 33R. It is available in an SSOP package, suitable for surface mount applications. The device operates over a temperature range of -55°C to 125°C and is not RoHS compliant. It is designed for use with single or dual supply types and has a low operating supply current of 40uA.
Sign in to ask questions about the Onsemi NLAST4052QSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAST4052QSR technical specifications.
| -3db Bandwidth | 140MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SP4T |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST4052QSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
