
The NLAST4053DTR2 is a 3-channel non-inverting multiplexer from Onsemi, featuring an on-state resistance of 33 ohms. It operates over a temperature range of -55°C to 125°C and is packaged in a TSSOP-16 package. The device is RoHS compliant and available in a cut tape packaging format. It is designed to operate with a single or dual supply type and has a maximum operating supply current of 40 microamperes. The multiplexer is suitable for surface mount applications and has a -3db bandwidth of 180 MHz.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 180MHz |
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Compliant |