The NLAST4053QS is a 16-pin dual multiplexer from Onsemi, designed for operation within a temperature range of -55°C to 125°C. This device is compatible with a supply voltage of 2.5V to 5.5V and features a 3.3V nominal supply voltage. The NLAST4053QS is packaged in a SSOP-16 format and is rated for military temperature grade.
Sign in to ask questions about the Onsemi NLAST4053QS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAST4053QS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9116 |
| Length | 4.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Neg Supply Voltage-Nom (Vsup) | -3 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Onsemi NLAST4053QS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.