Sign in to ask questions about the Onsemi NLAST4053QSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLAST4053QSR technical specifications.
| -3db Bandwidth | 180MHz |
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| On-State Resistance | 33R |
| Operating Supply Current | 40uA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLAST4053QSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
