
The NLAST44599DTR2 is a dual 2-channel DPDT logic switch from Onsemi, operating at a maximum frequency of 175MHz. It is packaged in a TSSOP package and is compliant with RoHS regulations. The device can withstand a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 450mW and an on-state resistance of 30 ohms.
Onsemi NLAST44599DTR2 technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| On-State Resistance | 30R |
| Operating Supply Current | 4uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST44599DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
