
This dual 2-bit 2-channel multiplexer from Onsemi features a -3db bandwidth of 175MHz and is packaged in a QFN format. Operating within a temperature range of -55°C to 125°C, this device is lead free and halogen free. The maximum power dissipation is 800mW, and the maximum supply current is 4uA. It is RoHS compliant and suitable for use in a variety of applications.
Onsemi NLAST44599MNG technical specifications.
| -3db Bandwidth | 175MHz |
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Max Supply Current | 4uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAST44599MNG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
