
Single Pole Double Throw (SPDT) analog switch with a 200MHz -3dB bandwidth. Features a 1-bit, 1-channel, 1-circuit configuration with one input and two outputs. Operates from a 2V to 5.5V supply voltage with a typical 1uA supply current. Housed in a compact 1mm height, 2.2mm length, 1.35mm width SC package, this component offers 30 Ohms on-state resistance and a maximum operating temperature of 125°C. It is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 200MHz |
| Bandwidth | 200MHz |
| Package/Case | SC |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 30R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Width | 1.35mm |
| RoHS | Compliant |
