
Quad 2-Input NOR Gate, CMOS technology, operating from a 2V to 5.5V supply range with a nominal 5.5V. Features 4 independent NOR gates, each with 2 inputs and 1 output. Delivers a high-level output current of -8mA and a low-level output current of 8mA, with a typical propagation delay of 7.5ns. Packaged in a 16-pin QFN (3x3mm, 0.5mm pitch) for surface mounting, supplied on a 3000-piece tape and reel. Halogen-free, lead-free, and RoHS compliant, with a quiescent current of 2µA and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| RoHS | Compliant |
