
The NLSF308MNR2 is a 4-channel AND gate IC with 2 inputs, operating over a supply voltage range of 4.5V to 5.5V. It features a propagation delay of 7.9ns and a quiescent current of 2uA. The device is packaged in a QFN package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C.
Onsemi NLSF308MNR2 technical specifications.
| Package/Case | QFN |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLSF308MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
