
The NLSF308MNR2G is a 4-input AND gate from Onsemi, packaged in a QFN-16 surface mount package. It operates over a supply voltage range of 2V to 5.5V and has a maximum operating temperature of 85°C. The device is RoHS compliant and has a quiescent current of 2uA. It features high level and low level output currents of 8mA and propagation delay of 7.9ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.9ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
