
The NLSF3T125MNR2 is a 4-bit inverting buffer from Onsemi, featuring a maximum output current of 8mA and a propagation delay of 11.5ns. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 500mW. The device is available in a QFN-16 package, mounted via surface mount, and is not RoHS compliant due to containing lead.
Sign in to ask questions about the Onsemi NLSF3T125MNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLSF3T125MNR2 technical specifications.
| Package/Case | QFN |
| High Level Output Current | 8mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 11.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi NLSF3T125MNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.