
Quad 1-bit CMOS bus buffer with 3-state output, featuring 4 independent buffer elements. Operates with a supply voltage range of 2V to 5.5V and offers a propagation delay of 7.5ns. Supports high and low level output currents of -8mA and 8mA respectively. Packaged in a halogen-free, lead-free QFN surface mount package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLSF3T126MNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSF3T126MNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
