
The NLSF595DTR2 is an 8-channel 3-segment driver IC from Onsemi, packaged in a lead-free TSSOP-16 package. It operates over a temperature range of -55°C to 125°C and is powered by a supply voltage between 2V and 5.5V. The device has a maximum power dissipation of 450mW and a maximum supply current of 75mA. It is RoHS compliant and available in tape and reel packaging.
Onsemi NLSF595DTR2 technical specifications.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 3 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSF595DTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
