
Tri-Color LED Driver, TSSOP-16 package, featuring 8 outputs and 3 segments. Operates with a minimum input voltage of 1.8V and a maximum of 7V, with supply voltages ranging from 2V to 5.5V. Offers a maximum output current of 12mA per channel and a total supply current of 75mA. Boasts a maximum switching frequency of 150MHz and a power dissipation of 450mW. This surface mount component is RoHS compliant, halogen free, and operates within a temperature range of -55°C to 125°C. Packaged in a 2500-piece tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 150MHz |
| Halogen Free | Halogen Free |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Input Voltage | 7V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 450mW |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 3 |
| Output Current | 12mA |
| Output Current per Channel | 12mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| Switching Frequency-Max | 150MHz |
| Width | 4.5mm |
| RoHS | Compliant |
