Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLSF595MNR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLSF595MNR2 technical specifications.
| Package/Case | QFN |
| Frequency | 150MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 3 |
| Output Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| RoHS Compliant | No |
| Supply Current | 75mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NLSF595MNR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.