
Tri-color LED driver featuring 8 outputs and 3 segments, designed for surface mount applications in a QFN package. Delivers 50mA output current per channel with a maximum output voltage of 5.5V. Operates within a supply voltage range of 2V to 5.5V, with a maximum supply current of 75mA. Offers a power dissipation of 450mW and a wide operating temperature range from -55°C to 125°C. This component is halogen-free, lead-free, and RoHS compliant, supplied in a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLSF595MNR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLSF595MNR2G technical specifications.
| Package/Case | QFN |
| Current Rating | 50mA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 450mW |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 0V |
| Max Power Dissipation | 450mW |
| Max Supply Current | 75mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 3 |
| Output Current | 50mA |
| Output Current per Channel | 12mA |
| Output Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 450mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 75mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSF595MNR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
