
1-channel unidirectional voltage level translator for surface mount applications. Features 3-state output, 3.3ns propagation delay, and 3.3ns turn-on delay. Operates with a supply voltage range of 900mV to 4.5V, offering -24mA high-level output current and 24mA low-level output current. This RoHS and Halogen Free component is packaged in a 6-pin ULLGA with a compact 1.45mm x 1mm x 0.35mm footprint, supplied on tape and reel.
Onsemi NLSV1T34AMX1TCG technical specifications.
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 3.3ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV1T34AMX1TCG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
