Onsemi NLSV22T244MUTAG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.6V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 8.6ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV22T244MUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.