
The NLSV2T240MUTAG is a dual 3-STATE voltage translator from Onsemi. It operates between 900mV and 4.5V and has a propagation delay of 1.6ns. This device is surface mount and available in a UDFN-12 package. It is RoHS compliant and suitable for use in temperatures between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
