
8-pin SOIC N surface mount voltage level translator with 2 unidirectional channels. Features 3-state outputs, supporting a maximum low-level output current of 24 mA and a maximum high-level output current of -24 mA. Operates within a temperature range of -40 °C to 85 °C. The narrow body plastic package has gull-wing leads with a 1.27 mm pitch.
Onsemi NLSV2T244DR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Logic Function | Voltage Level Translator |
| Output Type | 3-State |
| Maximum Low Level Output Current | 24mA |
| Maximum High Level Output Current | -24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NLSV2T244DR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.