
The NLSV4T240MUTAG is a unidirectional translator IC with a 3-STATE output type. It operates within a temperature range of -40°C to 85°C and can handle a maximum supply voltage of 4.5V and a minimum supply voltage of 900mV. The device features a propagation delay of 3.3ns and a turn-on delay time of 5.3ns. It is available in a UQFN-12 package and is RoHS compliant.
Sign in to ask questions about the Onsemi NLSV4T240MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLSV4T240MUTAG technical specifications.
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 5.3ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSV4T240MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
