
The NLSV4T244DTR2G is a 14-pin surface mount voltage level translator with a maximum operating temperature range of -40°C to 85°C. It features a TSSOP W package with a maximum package length of 5.1mm and a maximum package width of 4.5mm. The device has a maximum low level output current of 24mA and a maximum high level output current of -24mA. It is compliant with the MO-153AB-1 Jedec standard and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLSV4T244DTR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP W |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 1.05(Max) |
| Seated Plane Height (mm) | 1.2(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-153AB-1 |
| Logic Function | Voltage Level Translator |
| Output Type | 3-State |
| Maximum Low Level Output Current | 24mA |
| Maximum High Level Output Current | -24mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NLSV4T244DTR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.