4-Bit Dual-Supply Non-Inverting Level Translator, SOIC-14 NB, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Packaging | Tape and Reel |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
