
4-Bit Dual-Supply Non-Inverting Level Translator, TSSOP-14, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Supply Current | 4uA |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
