
4-bit dual-supply non-inverting level translator, this buffer/line driver IC features 4 channels with 3-state voltage output. Operating with a supply voltage range of 0.9V to 4.5V, it supports a 200Mbps data rate and a propagation delay of 1.6ns. The device offers ±24mA high/low level output current and a quiescent current of 4µA. Designed for surface mount applications, it is packaged in a UQFN12 (2.0x1.7mm) tape and reel with 3000 units. This RoHS compliant component operates from -40°C to 85°C.
Onsemi NLSV4T244EMUTAG technical specifications.
| Data Rate | 200Mbps |
| Height | 550um |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 1.6ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 7.3ns |
| RoHS | Compliant |
No datasheet is available for this part.
