
This 4-bit configurable dual-supply bus buffer level translator offers unidirectional channel operation with 3-state outputs. Featuring a low quiescent current of 3uA and a maximum operating supply voltage of 3.6V, it provides output currents of 24mA (low) and -24mA (high). Designed for surface mount applications, this component is halogen-free, lead-free, and RoHS compliant, operating within a temperature range of -40°C to 85°C. The logic function is translator, and it is supplied in a 3000-piece tape and reel package.
Checking distributor stock and pricing after the page loads.
| Channel Type | Unidirectional |
| Halogen Free | Halogen Free |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Voltage | 3.6V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 3uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
