Onsemi NLSX0102FC2T2G technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 0.9 |
| Length | 1.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.5 |
| Logic IC Type | BUS DRIVER |
| Propagation Delay (tpd) | 255 |
| Number of Bits | 2 |
| Load Capacitance | 15 |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.002 |
| Count Direction | BIDIRECTIONAL |
| Control Type | AUTO SENSING |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLSX0102FC2T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.