2-Bit 20 Mb/s Dual-Supply Level Translator NLSX0102, 8 Pin Flip-Chip, 0.9x1.9, 3000-DSFTP
Checking distributor stock and pricing after the page loads.
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.8ns |
| RoHS Compliant | Yes |
| Supply Current | 2uA |
| RoHS | Compliant |
