Sign in to ask questions about the Onsemi NLSX3014MUTAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NLSX3014MUTAG technical specifications.
| Data Rate | 60Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 11ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 475ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX3014MUTAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
