
8-bit bidirectional level translator supporting 100 Mb/s data rates. Features configurable dual supplies from 1.3V to 4.5V. Offers 6.5ns propagation delay and 250ns turn-on delay. This surface mount component is packaged in a 20-lead UDFN with 3000 units per reel. It is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Onsemi NLSX3018MUTAG technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 110Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
No datasheet is available for this part.