Onsemi NLSX3378FCT1G technical specifications.
| Data Rate | 8Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Output Current | 20uA |
| Output Type | Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX3378FCT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
