
This 4-channel 4-bit translator and level shifter operates at data rates up to 140Mbps. It is available in a halogen-free, lead-free SOIC-8 package. The device is suitable for surface mount applications and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is RoHS compliant and has a quiescent current of 2uA.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 140Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Level Shifter |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
