
4-Bit 100 Mbps Configurable Dual-Supply Level Translator, UQFN12 2.0x1.7, 0.4P, 3000-REEL
Onsemi NLSX4014MUTAG technical specifications.
| Data Rate | 140Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator, Level Shifter |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Output Current | 20uA |
| Output Type | 3-STATE, Voltage |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 250ns |
| RoHS | Compliant |
No datasheet is available for this part.