
The NLSX4378BFCT1G is a quad bidirectional translator from Onsemi, operating between -40°C and 85°C. It supports data rates of up to 24Mbps and is designed for surface mount applications in VFBGA packages. The device is compliant with RoHS standards and features low-level output currents of 1mA. The translator is also halogen-free and lead-free, making it suitable for environmentally friendly applications.
Checking distributor stock and pricing after the page loads.
Onsemi NLSX4378BFCT1G technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Type | OPEN-DRAIN, Voltage |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 1us |
| RoHS | Compliant |
No datasheet is available for this part.