
Dual-supply bidirectional level translator for interface applications. Features 2 channels with a maximum data rate of 24Mbps and a propagation delay of 4ns. Operates with supply voltages from 1.5V to 5.5V, offering low-level output current of 1mA and high-level output current of 20uA. Surface mount package with dimensions of 1.45mm length, 1mm width, and 0.5mm height, supplied on a 3000-piece tape and reel. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Channel Type | Bidirectional |
| Data Rate | 24Mbps |
| Height | 0.5mm |
| High Level Output Current | 20uA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Operating Supply Current | 500nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 4ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 34ns |
| Width | 1mm |
| RoHS | Compliant |
