The NLSX5011AMUTAG is a 6-pin dual interface circuit from Onsemi, operating within a temperature range of -55°C to 125°C. It has a nominal supply voltage of 2.8V, with a minimum and maximum supply voltage of 0.9V and 4.5V, respectively. The circuit is packaged in a R-PDSO-N6 package, measuring 1mm in width and 1.45mm in length.
Onsemi NLSX5011AMUTAG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLSX5011AMUTAG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.