The NLSX5011AMUTBG is a 6-pin interface circuit from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a nominal supply voltage of 2.8V and a minimum supply voltage of 0.9V. The device is available in a UDFN-6 package and is rated for military temperature grade. It has a single function and a dual terminal position.
Onsemi NLSX5011AMUTBG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| Width | 1 |
| Length | 1.45 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NLSX5011AMUTBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.