Level Translator, 1-Bit, 100 Mbps, Configurable Dual-Supply 1-Bit 100 Mb/s Configurable Dual-Supply Level Translator, 3000-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom | 2.8 |
| Supply Voltage-Min | 0.9 |
| Supply Voltage-Max | 4.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |