
The NLSX5011MUTCG is a 1-channel CMOS translator with a data rate of 100Mbps and a 3-STATE output type. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device is packaged in a UDFN-6 package and is suitable for surface mount applications. It has a quiescent current of 2.5uA and a propagation delay of 10ns.
Checking distributor stock and pricing after the page loads.
| Data Rate | 100Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Channels | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| RoHS | Compliant |
