Level Translator, 2-Bit, 140 Mbps, Enhanced Dual-Supply, Auto Sense, SOIC-8 Narrow Body, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2.5uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| RoHS | Compliant |
