
4-bit bidirectional level translator, supporting up to 100Mbps data rates. Features configurable dual-supply operation with a minimum supply voltage of 900mV and a maximum of 4.5V. This CMOS integrated circuit offers 4 channels with 3-state voltage outputs and a propagation delay of 10ns. Packaged in a surface-mount SOIC-14 NB, it is halogen-free, lead-free, and RoHS compliant, operating from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLSX5014DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 900mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 4 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2.5uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLSX5014DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
