
This 4-bit, bidirectional level translator operates at 100 Mbps, featuring configurable dual-supply voltage up to 5.5V. Designed with CMOS technology, it offers 3-state voltage output and a propagation delay of 10ns. The component supports a wide operating temperature range from -55°C to 125°C and is available in a halogen-free, lead-free UQFN12 surface mount package.
Onsemi NLSX5014MUTAG technical specifications.
| Channel Type | Bidirectional |
| Data Rate | 100Mbps |
| Halogen Free | Halogen Free |
| High Level Output Current | -20uA |
| Lead Free | Lead Free |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -500mV |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Type | Voltage, 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 2.5uA |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 210ns |
| RoHS | Compliant |
No datasheet is available for this part.
