The NLU1G04AMUTCG is a 1G series inverter with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a 6-pin UFDN-6 package and a propagation delay of 14.5 nanoseconds. The device is designed for use in military-grade applications and has a supply voltage range of 1.65 to 5.5 volts. It is a single-function device with a single input and a load capacitance of 50 picofarads.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Width | 1 |
| Length | 1.45 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | INVERTER |
| Family | 1G |
| Propagation Delay (tpd) | 14.5 |
| Max I(ol) | 0.004 |
| Prop. Delay@Nom-Sup | 14.5 |
| Load Capacitance | 50 |
| Number of Inputs | 1 |
| Schmitt Trigger | NO |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |