
CMOS 1-input Schmitt Trigger Inverter gate, featuring a single circuit with one input and one element. Operating from a 1.65V to 5.5V supply, it offers a 5V typical operating voltage and a 10.6ns propagation delay. This surface mount component provides ±8mA output current and operates across a -55°C to 125°C temperature range. It is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.6ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 20.5ns |
| RoHS | Compliant |
