The NLU1G32AMUTCG is a 2-input OR gate from Onsemi with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 1.65V. The gate is surface mountable and packaged in a UDFN-6 package. It has a propagation delay of 7.5ns and a quiescent current of 1uA.
Onsemi NLU1G32AMUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.