The NLU1G32CMUTCG is a 2-input OR gate logic IC from Onsemi. It operates over a temperature range of -55°C to 125°C and is compatible with lead-free and halogen-free applications. This IC features a propagation delay of 7.5ns and a quiescent current of 1uA. It is available in a UDFN-6 package and is suitable for surface mount applications.
Onsemi NLU1G32CMUTCG technical specifications.
| Halogen Free | Halogen Free |
| High Level Output Current | 8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.5ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.