
CMOS 2-input XOR gate IC, featuring a single circuit with two inputs and one output. Operates with a supply voltage range of 1.65V to 5.5V, offering a propagation delay of 8.8ns and a turn-on delay of 19.5ns. This surface mount component is housed in a 1.45mm x 1mm ULLGA-6 package with a 0.50mm pitch, and supports output currents of -8mA (high) and 8mA (low). Rated for operation between -55°C and 125°C, it is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU1G86AMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Length | 1.45mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.8ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Technology | CMOS |
| Turn-On Delay Time | 19.5ns |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1G86AMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.