
This CMOS inverter operates over a temperature range of -55°C to 125°C and is RoHS compliant. It has a propagation delay of 7.7ns and a turn-on delay time of 17.5ns. The device is available in a lead-free ULLGA-6 package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NLU1GT04BMX1TCG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Halogen Free | Halogen Free |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 7.7ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 17.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLU1GT04BMX1TCG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.